DRA1-MPDCD3-B | CRYDOM
Solid state relay, 3-32 VDC, 3-60 VDC, 3 A, DIN rail, DRA1-MPDCD3-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.3972 € *
Available in 12 Days: 30 pcs. - if ordered today
Total Price:
78.40 € *
Price list
Quantity
Price per unit*
1 pcs.
78.3972 €
2 pcs.
73.3397 €
5 pcs.
68.8891 €
10 pcs.
64.0458 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DRA1-MPDCD3-B, CRYDOM
Solid state relay, DIN Rail Mount 10mm, 60VDC/3A, 3-32VDC In, BJT Output, NC.
Features
- 10 mm Single Channel DIN Rail Mount SSR Assembly
- Cage style screw terminals for easy connection
- Fits standard 35 mm DIN rail
- Includes LED Status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 3-60 VDC | |
| Control Voltage | 3-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | DIN rail | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |