DR48D03 | CRYDOM
Solid state relay, 600 VAC, zero voltage switching, 4-32 VDC, 3 A, DIN rail, DR48D03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.9244 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
69.92 € *
Price list
Quantity
Price per unit*
1 pcs.
69.9244 €
2 pcs.
67.9371 €
5 pcs.
66.0450 €
10 pcs.
64.2600 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DR48D03, CRYDOM
Solid state relay of DIN Rail mount incorporates proprietary thermal management technology. This compact SSR is ideal for use in demanding applications where space may be limited, providing greater power density than other DIN Rail solid state relays.
Features
- Fits standard 35 mm DIN Rail
- LED input status indicator
- UL and cUL Listed, HP Rated, CE and RoHS Compliant
- UL 508 Endurance rating for enhanced reliability
- UL Class I and II, Division 2, for Hazardous Locations
Applications
- Industrial ovens
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 600 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |