DR24E03 | CRYDOM
Solid state relay, 280 VAC, 18-36 VAC, 3 A, DIN rail, DR24E03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.6733 € *
Available in 12 Days: 33 pcs. - if ordered today
Total Price:
72.67 € *
Price list
Quantity
Price per unit*
1 pcs.
72.6733 €
2 pcs.
70.6622 €
5 pcs.
68.7463 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DR24E03, CRYDOM
Solid state relay of DIN Rail mount incorporates proprietary thermal management technology. This compact SSR is ideal for use in demanding applications where space may be limited, providing greater power density than other DIN Rail solid state relays.
Features
- Fits standard 35 mm DIN Rail
- LED input status indicator
- UL and cUL Listed, HP Rated, CE and RoHS Compliant
- UL 508 Endurance rating for enhanced reliability
- UL Class I and II, Division 2, for Hazardous Locations
Applications
- Industrial ovens
- Plastic injection molding equipment
- Packaging equipment
- Professional cooking equipment
- Lighting control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 18-36 VAC | |
| Control Voltage | 280 VAC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |