DR24D06 | CRYDOM
Solid state relay, 4-32 VDC, zero voltage switching, 6 A, DIN rail, DR24D06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.1973 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
72.20 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1973 €
2 pcs.
70.1981 €
5 pcs.
68.2941 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DR24D06, CRYDOM
This DIN Rail mount solid state relay incorporates proprietary thermal management technology to achieve exceptional output ratings. It is ideal for use in demanding applications where space may be limited, providing greater power density than other DIN rail solid state relays.
Features
- LED input status indicator
- UL and cUL Listed, CE and RoHS Compliant
- Fits standard 35 mm DIN Rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 6 A | |
| Control Voltage | 4-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |