DR2260D20/U | CRYDOM
Solid state relay, 4-32 VDC, 48-600 VAC, 20 A, DIN rail, DR2260D20/U
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.434 € *
Standard delivery time from the manufacturer is: 12 Weeks
Solid state relay, DR2260D20/U, CRYDOM
Solid state relay with built-in overvoltage protection. The integral heat sink eliminates the need for complex thermal calculations.
Features
- DBC substrate for superior thermal performance
- IP20 touch-safe housing
- C-UL-US and TUV approved
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 48-600 VAC | |
| Control Voltage | 4-32 VDC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |