DR10D03 | CRYDOM
Solid state relay, 100 VDC, 4-32 VDC, 3 A, DIN rail, DR10D03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.9161 € *
Available in 12 Days: 257 pcs. - if ordered today
Total Price:
60.92 € *
Price list
Quantity
Price per unit*
1 pcs.
60.9161 €
2 pcs.
59.1787 €
5 pcs.
57.5365 €
10 pcs.
55.9776 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DR10D03, CRYDOM
Solid state relay, DIN Rail Mount 11mm, 100VDC/3A,4-32VDC In, FET Output.
Features
- Ratings 3 Amps
- Fits standard 35 mm DIN Rail
- LED input status indicator
- AC or DC control
- UL and cUL Listed, HP Rated CE & RoHS Compliant
- UL 508 Endurance Rating for Enhanced Reliability
- UL Class I and II, Division 2, for Hazardous Locations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 100 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |