DR-ODC24 | CRYDOM
Solid state relay, 60 VDC, zero voltage switching, 24 VDC, 3 A, DIN rail, DR-ODC24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
99.1151 € *
Available in 12 Days: 276 pcs. - if ordered today
Total Price:
99.12 € *
Price list
Quantity
Price per unit*
1 pcs.
99.1151 €
2 pcs.
94.5455 €
5 pcs.
90.3686 €
10 pcs.
84.1806 €
*incl. VAT plus shipping costs
Subject to prior sale
Output Module, DR-ODC24, CRYDOM
Output Module, DIN Rail Mount 17.5 mm, 60VDC/3A, 24VDC In, BJT Output.
Features
- DIN Rail Mountable Single Point Output Modules (35 mm DIN)
- Plug into mounting boards for 0.6" modules
- Zero Voltage Turn-On for AC Modules
- 4kV Optical isolation with LED Indicator
- UL Recognized, CSA Certified, CE Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 24 VDC | |
| Control Voltage | 60 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |