DR-OAC | CRYDOM
Solid state relay, 4-32 VDC, 18 mA, DIN rail, DR-OAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.9981 € *
Available in 12 Days: 22 pcs. - if ordered today
Total Price:
94.00 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9981 €
2 pcs.
91.3801 €
5 pcs.
88.9168 €
*incl. VAT plus shipping costs
Subject to prior sale
Output Module, DR-OAC, CRYDOM
Output Module, DIN Rail Mount 17.5 mm, 280VAC/5A, 4-32VDC In, Zero Cross.
Features
- DIN Rail Mountable Single Point Output Modules (35 mm DIN)
- Plug into mounting boards for 0.6" modules
- Zero Voltage Turn-On for AC Modules
- 4kV Optical isolation with LED Indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 18 mA | |
| Voltage | 4-32 VDC | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |