DPA6119 | CRYDOM
Solid state relay, 20-280 VAC, zero voltage switching, 3.5-10 VDC, 1 A, PCB mounting, DPA6119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.0483 € *
Available in 12 Days: 631 pcs. - if ordered today
Total Price:
28.05 € *
Price list
Quantity
Price per unit*
1 pcs.
28.0483 €
10 pcs.
26.3228 €
25 pcs.
24.7996 €
50 pcs.
23.4430 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, DPA6119, CRYDOM
Solid state relay, PCB Mount DIP, 280VAC/1A, 3,5-10VDC In, Zero Cross.
Features
- 16 Pin DIP SSR
- Ratings to 1 A @ 280 VAC
- SCR output
- Voltage or current-control input
- Zero-crossing (resistive loads) output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 1 A | |
| Voltage | 3.5-10 VDC | |
| Control Voltage | 20-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |