DP4R60E60 | CRYDOM
Solid state relay, 48 VDC, 32 VDC, 60 A, PCB mounting, DP4R60E60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
561.8228 € *
Standard delivery time from the manufacturer is: 18 Weeks
Reversing Contactor, DP4R60E60, CRYDOM
SSR Reversing Contactor, Panel Mount, 48VDC/60A, 32VDC In.
Features
- DC Reversing Solid State Contactor
- Optional Soft Start w/Brake, Soft Start/Soft Stop no Brake
- LED input status indicator. Green (Forward), Yellow (Reverse)
- DC control
- cULus Recognized, IEC Rated, CE & RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 60 A | |
| Voltage | 32 VDC | |
| Control Voltage | 48 VDC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |