D4890 | CRYDOM
Solid state relay, 530 VDC, zero voltage switching, 3-32 VDC, 90 A, PCB mounting, D4890
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.0008 € *
Available in 12 Days: 3 pcs. - if ordered today
Total Price:
117.00 € *
Price list
Quantity
Price per unit*
1 pcs.
117.0008 €
2 pcs.
111.5982 €
5 pcs.
106.6835 €
10 pcs.
99.3769 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, D4890, CRYDOM
Solid state relay, Panel Mount, IP00, 530VAC/90A, 3-32VDC In, Zero Cross.
Features
- SCR output for heavy industrial loads
- UL/CSA/VDE Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- Direct bond copper substrate
- EMC compliant to Level 3
- Direct power lead frame
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 90 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 530 VDC | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |