D2W203F | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 3.5 A, PCB mounting, D2W203F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0443 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
38.04 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0443 €
5 pcs.
36.3664 €
10 pcs.
34.8313 €
25 pcs.
33.4152 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, D2W203F, CRYDOM
Solid state relay, PCB mount SIP, 280VAC/3A, 3-32VDC In, Zero Cross.
Features
- SIP SSR
- Ratings to 3.5 A @ 280 VAC
- DC control
- Internal snubber network
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3.5 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |