CWD4890P | CRYDOM
Solid state relay, 48-660 VAC, zero voltage switching, 4-32 VDC, 90 A, PCB mounting, CWD4890P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
183.6289 € *
Standard delivery time from the manufacturer is: 18 Weeks
Solid state relay, CWD4890P, CRYDOM
This Panel mount AC output solid state relays offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. It includes a removable IP20 “touch-safe” cover for added safety.
Features
- LED status indicator
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to Level 3
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 90 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 48-660 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |