CWD2450 | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 4-32 VDC, 50 A, PCB mounting, CWD2450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2044 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
84.20 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2044 €
2 pcs.
81.8601 €
5 pcs.
79.6467 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CWD2450, CRYDOM
This Panel mount AC output solid state relays offers a back-to-back SCR output for reliable switching of commercial and heavy industrial loads. It includes a removable IP20 “touch-safe” cover for added safety.
Features
- LED status indicator
- UL/CSA/TUV Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to Level 3
- Epoxy free design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 24-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |