CN024D24 | CRYDOM
Solid state relay, 15-30 VDC, 24 VDC, 3.5 A, PCB mounting, CN024D24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1633 € *
Available in 12 Days: 263 pcs. - if ordered today
Total Price:
38.16 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1633 €
5 pcs.
35.8071 €
10 pcs.
33.7365 €
25 pcs.
31.8801 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CN024D24, CRYDOM
This product is designed to be pluggable into industry standard relay sockets or solderable into printed circuit boards.
Applications
- Automation equipment
- Test equipment
- Packaging equipment
- Vending equipment
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3.5 A | |
| Voltage | 24 VDC | |
| Control Voltage | 15-30 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |