CMXE200D3 | CRYDOM
Solid state relay, 200 VDC, 20-28 VDC, 3 A, PCB mounting, CMXE200D3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.9466 € *
Available in 12 Days: 10 pcs. - if ordered today
Total Price:
73.95 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9466 €
2 pcs.
69.1747 €
5 pcs.
64.9859 €
10 pcs.
60.4044 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CMXE200D3, CRYDOM
Solid state relay, PCB Mount SIP, 200VDC/3A, 20-28VDC In, FET Output.
Features
- SIP SSR
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 3 A | |
| Voltage | 20-28 VDC | |
| Control Voltage | 200 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |