CMX60D20 | CRYDOM
Solid state relay, 3-10 VDC, 60 VDC, 20 A, PCB mounting, CMX60D20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.6593 € *
Available in 12 Days: 190 pcs. - if ordered today
Total Price:
107.66 € *
Price list
Quantity
Price per unit*
1 pcs.
107.6593 €
2 pcs.
102.6851 €
5 pcs.
98.1631 €
10 pcs.
91.4396 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CMX60D20, CRYDOM
Features
- SIP SSR
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 60 VDC | |
| Control Voltage | 3-10 VDC | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |