CMX100D6 | CRYDOM
Solid state relay, 3-10 VDC, 100 VDC, 6 A, PCB mounting, CMX100D6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.0331 € *
Available in 12 Days: 24 pcs. - if ordered today
Total Price:
66.03 € *
Price list
Quantity
Price per unit*
1 pcs.
66.0331 €
2 pcs.
64.1410 €
5 pcs.
62.3560 €
10 pcs.
60.6781 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CMX100D6, CRYDOM
Solid state relay, PCB Mount SIP, 100VDC/6A, 3-10VDC In, FET Output.
Features
- SIP SSR
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 6 A | |
| Voltage | 100 VDC | |
| Control Voltage | 3-10 VDC | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |