CMRD4865 | CRYDOM
Solid state relay, 48-530 VAC, zero voltage switching, 3-32 VDC, 65 A, DIN rail, CMRD4865
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.5385 € *
Available in 12 Days: 147 pcs. - if ordered today
Solid state relay, CMRD4865, CRYDOM
Solid state relay, DIN Rail Mount 45 mm, 530VAC/65A, 3-32VDC In, Zero Cross.
Features
- 45 mm (width) package
- SCR output for heavy industrial loads
- LED input status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 65 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 48-530 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |