CMRD4835 | CRYDOM
Solid state relay, 48-530 VAC, zero voltage switching, 3-32 VDC, 35 A, DIN rail, CMRD4835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
197.4924 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
197.49 € *
Price list
Quantity
Price per unit*
1 pcs.
197.4924 €
3 pcs.
191.5662 €
6 pcs.
187.6154 €
10 pcs.
183.6765 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CMRD4835, CRYDOM
Solid state relay, DIN Rail Mount 45 mm, 530VAC/35A, 3-32VDC In, Zero Cross.
Features
- 45 mm (width) package
- SCR output for heavy industrial loads
- LED input status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 35 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 48-530 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |