CMRD2445 | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 3-32 VDC, 45 A, DIN rail, CMRD2445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
231.3598 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
231.36 € *
Price list
Quantity
Price per unit*
1 pcs.
231.3598 €
3 pcs.
224.4102 €
6 pcs.
219.7930 €
10 pcs.
215.1639 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CMRD2445, CRYDOM
Solid state relay, DIN Rail Mount 45 mm, 280VAC/45A, 3-32VDC In, Zero Cross.
Features
- 45 mm (width) package
- SCR output for heavy industrial loads
- LED input status indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 45 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 24-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |