CL240A10C | CRYDOM
Solid state relay, 24-280 VAC, zero voltage switching, 90-250 VAC, 10 A, PCB mounting, CL240A10C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.6467 € *
Available in 12 Days: 6 pcs. - if ordered today
Total Price:
79.65 € *
Price list
Quantity
Price per unit*
1 pcs.
79.6467 €
2 pcs.
77.4333 €
5 pcs.
75.3389 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, CL240A10C, CRYDOM
Solid state relay with improved SEMS screw and washer. It features a redesigned housing with anti-rotation barriers.
Features
- LED status indicator
- EMC Compliant to Level 3
- Epoxy free design
- Triac output
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 90-250 VAC | |
| Control Voltage | 24-280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |