CKM0620 | CRYDOM
Solid state relay, 4-32 VDC, 60 VDC, 20 A, PCB mounting, CKM0620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.9737 € *
Standard delivery time from the manufacturer is: 12 Weeks
Solid state relay, CKM0620, CRYDOM
This solid-state relay features a low leakage MOSFET output and an LED input status indicator.
Features
- Slim 22.5mm (width) package
- DC control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 20 A | |
| Voltage | 60 VDC | |
| Control Voltage | 4-32 VDC | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |