84137750 | CRYDOM
Solid state relay, 3.5-32 VDC, zero voltage switching, 10 A, PCB mounting, 84137750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
93.0223 € *
Available in 12 Days: 218 pcs. - if ordered today
Total Price:
93.02 € *
Price list
Quantity
Price per unit*
1 pcs.
93.0223 €
2 pcs.
87.0247 €
5 pcs.
81.7530 €
10 pcs.
75.9934 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 84137750, CRYDOM
Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.
Features
- LED Input status indicator
- UL Approved, CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |