84137220 | CRYDOM
Solid state relay, 280 VAC, immediate switching, 3-32 VDC, 50 A, PCB mounting, 84137220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.9175 € *
Standard delivery time from the manufacturer is: 16 Weeks
Solid state relay, 84137220, CRYDOM
Solid state relay, Panel Mount, IP20, 280VAC/50A, DC In, Instantaneous.
Features
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to level 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | immediate switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |