84137020 | CRYDOM
Solid state relay, 280 VAC, zero voltage switching, 3-32 VDC, 50 A, PCB mounting, 84137020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
100.8168 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state relay, 84137020, CRYDOM
Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.
Features
- LED Input status indicator
- UL Approved, CE Compliant to EN60950-1
- EMC Compliant to level 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |