84134860 | CRYDOM
Solid state relay, 100 VDC, zero voltage switching, 3-32 VDC, 15 A, PCB mounting, 84134860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
126.8183 € *
Available in 12 Days: 427 pcs. - if ordered today
Solid state relay, 84134860, CRYDOM
Solid state relay, Panel Mount, IP00, 100VDC/15A, DC In, FET Output.
Features
- Transistor and Mosfet Output
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 15 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 100 VDC | |
| Voltage V RRM (peak reverse voltage) | 2.5 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |