84134750 | CRYDOM
Solid state relay, 60 VDC, 3-32 VDC, 10 A, PCB mounting, 84134750
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.4924 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
78.49 € *
Price list
Quantity
Price per unit*
1 pcs.
78.4924 €
2 pcs.
76.3147 €
5 pcs.
74.2441 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 84134750, CRYDOM
Solid state relay with improved SEMS screw and washer and redesigned housing with anti-rotation barriers.
Features
- LED Input status indicator
- UL Approved, CE Compliant to EN60950-1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 60 VDC | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |