84134180 | CRYDOM
Solid state relay, 660 VAC, zero voltage switching, 4-32 VDC, 125 A, PCB mounting, 84134180
Unit Price (€ / pc.)
169.3251 € *
Available in 5 Days: 2 pcs. - if ordered today
Solid state relay, 84134180, CRYDOM
Solid state relay, Panel Mount, IP00, 660VAC/125A, DC In, Zero Cross.
Features
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 125 A | |
| Voltage | 4-32 VDC | |
| Control Voltage | 660 VAC | |
| Voltage V RRM (peak reverse voltage) | 1.2 kV | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |