84134020 | CRYDOM
Solid state relay, 280 VAC, 3-32 VDC, 50 A, PCB mounting, 84134020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.7700 € *
Available in 12 Days: 100 pcs. - if ordered today
Total Price:
98.77 € *
Price list
Quantity
Price per unit*
1 pcs.
98.7700 €
2 pcs.
96.0211 €
5 pcs.
93.4269 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, 84134020, CRYDOM
Solid state relay, Panel Mount, IP00, 280VAC/50A, DC In, Zero Cross.
Features
- LED Input Status Indicator
- UL Approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer
- Redesigned housing with anti-rotation barriers
- EMC Compliant to level 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 3-32 VDC | |
| Control Voltage | 280 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | PCB mounting | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |