10PCV2490 | CRYDOM
Solid state relay, 240 VAC, 2-10 VDC, 90 A, PCB mounting, 10PCV2490
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.7663 € *
Standard delivery time from the manufacturer is: 18 Weeks
Proportional control, 10PCV2490, CRYDOM
Proportional control SSR, Panel Mount, 90A/240VAC, 2-10VDC Control.
Features
- Proportional controller
- For use with resistive loads only
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 90 A | |
| Voltage | 2-10 VDC | |
| Control Voltage | 240 VAC | |
| Voltage V RRM (peak reverse voltage) | 600 V | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |