30379-AA | CRC
CRC pickling paste, can, 2 kg, 30379-AA
Order No.: 12L1592
EAN: 5412386035463
MPN:
30379-AA
INOX WELD KLEEN
Unit Price (€ / pc.)
74.1132 € *
Available: 7 pcs.
Total Price:
74.11 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1132 €
3 pcs.
66.6995 €
*incl. VAT plus shipping costs
Subject to prior sale
Pickling paste, 30379-AA, CRC
INOX WELD KLEEN quickly and reliably removes tarnish and scaling from stainless steel. The gel-like pickling paste is used for cleaning weld seams or thermally stressed surfaces made of stainless steel, nickel or aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pickling paste | |
| Contents | 2 kg | |
| Container | can | |
| Usage | lubricant |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Customs tariff number | 32089091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |