SILIKON 400 ML | Cramolin
Cramolin silicone, spray can, 400 ml, SILIKON 400 ML
Order No.: 12L1225
EAN: 4024213112165
MPN:
SILIKON 400 ML
1121611
Unit Price (€ / pc.)
17.2788 € *
Available: 17 pcs.
Total Price:
17.28 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2788 €
10 pcs.
15.2082 €
50 pcs.
14.1729 €
150 pcs.
13.5422 €
500 pcs.
12.8639 €
*incl. VAT plus shipping costs
Subject to prior sale
A viscous, highly effective insulating and lubricating oil.
SILICONE is a high-quality, viscous insulating oil with a dielectric strength of 12 kV per millimetre. It does not dry out, is water-repellent and therefore suitable as a moisture buffer. SILIKON is also a good universal lubricant. It is resistant within a wide temperature range from -50° C to +200° C. Does not attack construction materials and is non-toxic.
Technical specifications
Operational temperature | -50 °C to 200 °C | |
Container | spray can | |
Contents | 400 ml | |
Product type | silicone | |
Viscosity | liquid |
Download
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|