KW30200 | Counttec
Low voltage folding transformer, 200 A, for cables 25 mm, KW30200
Order No.: 06N7858
EAN: 4026576302009
MPN:
KW30200
2686589
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.381 € *
Standard delivery time from the manufacturer is: 6 Weeks
Low-voltage folding transformer , KW30200, Counttec
Low-voltage folding transformer 100-300/5A
Features
- Simple installation without interrupting the circuit
- Compact design, corresponding to the type of construction
- Suitable for bidirectional measurements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | low voltage folding transformer | |
| Rated current | 200 A | |
| Cable diameter | 25 mm | |
| Weight | 250 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |