SZL-1 | Counttec
Smart electricity meter and switche, WLAN, (L x W x H) 218 x 40 x 40 mm, SZL-1
Order No.: 06N7866
EAN: 4026576010102
MPN:
SZL-1
2997950
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.041 € *
Standard delivery time from the manufacturer is: 2 Weeks
Smart electricity meter and switch, SZL-1, Counttec
Smart electricity meter and switch IP65. Universal application for electrical appliances, ideal for mini solar systems.
Features
- Meter function: real-time monitoring of the power generation of solar systems
- Timer function: the time for switching on or off is adjustable
- Easy installation: with plug-in terminals for power connection
- Voice control possible
- IP65 protection rating: dustproof and water-resistant, suitable for all weather conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | smart electricity meter and switche | |
| Version | WLAN | |
| Length | 218 mm | |
| Width | 40 mm | |
| Height | 40 mm | |
| Weight | 120 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |