EC616C | Counttec
Intermediate plug meter, 3-16 A, CEE plug & socket, EC616C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
272.51 € *
Standard delivery time from the manufacturer is: 6 Weeks
Mobile plug-in meter, EC616C, Counttec
Mobile intermediate meter in three-phase version for fast energy measurement. This product is flexible and can be used in any position, robust encapsulated housing. The Easycount 3 is an energy meter built into a sealed, impact-resistant housing. The built-in and encapsulated three-phase meter has MID approval and is therefore therefore suitable for billing purposes.
Features
- Precise measurement
- MID-calibrated three-phase meter
- It is shock-proof and protected against moisture
- The cable ends are fitted with a plug and coupling
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate plug meter | |
| Version | 3-16 A, CEE plug & socket |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90283019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |