DS100BI | Counttec
Three-phase energy meter, bidirectional meter, (L x W x H) 66 x 72 x 100 mm, DS100BI
Order No.: 06N7868
EAN: 4026576010003
MPN:
DS100BI
2997952
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.4705 € *
Standard delivery time from the manufacturer is: 2 Weeks
Three-phase energy meters, DS100BI, Counttec
LC display, MID-calibrated, 2-direction counter LCD digit and character display with white-blue backlighting. Bidirectional meter includes display output for total active power in kWh for import and export.
Features
- Display of the current load (instantaneous consumption display in watts) for import and export
- Daily counter function (freely resettable/resettable) for import and export
- S0 output for import
- Visual display via LED of the current flow direction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | three-phase energy meter | |
| Version | bidirectional meter | |
| Length | 66 mm | |
| Width | 72 mm | |
| Height | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |