DS0353 | Counttec
Three-phase energy meter, current load display, (L x W x H) 66 x 72 x 100 mm, DS0353
Order No.: 06N7864
EAN: 4026576035303
MPN:
DS0353
2798427
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.6510 € *
Standard delivery time from the manufacturer is: 6 Weeks
Three-phase meter top-hat rail mounting, DS0353, Counttec
The electronic electricity meter displays relevant meter readings for relevant meter readings for energy consumption recording. In addition, individual consumption values is displayed to help you make your electricity consumption more transparent. These consumption values are for your information only.
Features
- Regulations on accident prevention
- Regulations for safe and professional work
- Operating instructions of the operator at the place of use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | three-phase energy meter | |
| Version | current load display | |
| Length | 66 mm | |
| Width | 72 mm | |
| Height | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |