450562 | Counttec
Electric meter, MID calibrated, (L x W x H) 93 x 90 x 135 mm, 450562
Order No.: 06N7852
EAN: 4026576505622
MPN:
450562
2542995
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: 6 Weeks
Electronic household meter, 450562, Counttec
Electronic household meter 5(60)A. MID calibrated approved for billing purposes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | MID calibrated | |
| Length | 93 mm | |
| Width | 90 mm | |
| Height | 135 mm | |
| Weight | 400 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90283019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |