DEKADE R1-50000HV | COSINUS
High-voltage resistance decade, 20 kOhm to 5.13 MOhm (in 1 kOhm steps)
HV resistance decade boxes, type Cosinus R1-50000 HV.
For testing insulation sensors in vehicles with electrified drive and applications requiring switchable fluctuating resistance values in high-voltage environments, with overload protection and purely passive cooling system. The decade is built into a stable plastic case that is suitable for air freight; Resistance range: 20 kohm to 5.13 Mohm (1 kohm increments). Input voltage: 1000 VDC/AC rms. Frequency: max. 100 Hz. Tolerance: ±1.0 % (plus fuse resistance max. 300 ohm). Operating temperatures: –20 to +50 °C. Dimensions: 480 x 420 x 172 mm. Weight: 10.3 kg. Supplied with test leads, test probes, dolphin probes, safety alligator clips.
Type: R1-50000 HV, resistance decade box
| Filter | Property | Value |
|---|---|---|
| Product type | resistance decade | |
| Version | high voltage | |
| Resistance Range | 2 KΩ to 5.13 MΩ |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303900 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |