C1-250 | COSINUS
Capacitance decade box, C1-250
Order No.: 52D808
EAN: 4099891458157
MPN:
C1-250
Capacitance decade boxes, type C1-250.
In sturdy ABS plastic case, compliant with IEC 1010-1 Cat. I. The decade values are selected by means of 20 precision slide switches within the range from 100 pF to 11.111 µF. The capacitors are discharged automatically to eliminate any residual voltage; Operating voltage: 100 V AC/DC. Residual capacitance: max. 50 pF. Tolerance: 1.0 %. Dimensions WxHxD: 110 x 170 x 30 mm.
Type: C1-250, capacitance decade box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacity decade | |
| Capacity range | 100 pF to 11 µF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |
| Date of RoHS guidelines | 7/1/06 |