CMTOP 222 BLACK 100 | Cordial
Microphone line, 2-wire, 0.22 mm², shielded, PVC, black, CMTOP 222 BLACK 100
Order No.: 98F395
EAN: 4250197634625
MPN:
CMTOP 222 BLACK 100
This item is no longer available.
As an alternative, we recommend the following item:
Microphone line, 2-wire, 0.22 mm², shielded, PVC, black, 58D202209
Order No.: 98F460
Manufacturer: Kabeltronik
per mtr. 3.3082 € *
Microphone cables, type CORDIAL CMTOP 222.
With conductive plastic for stabilization and additional shielding. stranded copper wire 2 x 0.22 mm² (28 x 0.1 mm)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.22 mm² | |
| Colour | black | |
| Outer diameter | 6.4 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, bright | |
| Core insulation material | PE | |
| Material | PVC | |
| Shielding | shielded | |
| Test voltage | 750 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |