CMK 422 | Cordial

Microphone line, 2-wire, 0.22 mm², shielded, PVC, black, CMK 422

Order No.: 98F390
EAN: 4250197634571
MPN:
CMK 422
CMK 422 Cordial Speaker Cables and Microphone Cables
Image may differ

Twin microphone cables, type Cordial CMK 422.

Technical specifications
Filter Property Value
Product type microphone cable
Number of cores 2
Cable cross-section 0.22 mm²
Colour black
Outer diameter 8.2 mm
Halogen free No
Marking No
Cable material copper, bright
Core insulation material PE
Material PVC
Shielding shielded
Test voltage 750 V
Temperature range (unmoved) -20 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes