CME 220 SW | Cordial
Microphone line, 2-wire, 0.22 mm², shielded, black, CME 220 SW
Order No.: 98F410
EAN: 4099891268589
MPN:
CME 220 SW
Microphone cables, type CORDIAL CME 220.
Flexible design with helix shield and conductors made of fine 0.1 mm copper wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | microphone cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.22 mm² | |
| Colour | black | |
| Outer diameter | 6.4 mm | |
| Halogen free | No | |
| Marking | No | |
| Cable material | copper, bright | |
| Core insulation material | PVC | |
| Shielding | shielded | |
| Test voltage | 750 V | |
| Temperature range (unmoved) | -20 °C to 70 °C | |
| Temperature range (active) | -5 °C to 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |