CLS 225 BLACK 100 | Cordial

Speaker cable, 2-wire, 2.5 mm², unshielded, black, CLS 225 BLACK 100

Order No.: 94F560
EAN: 4250197634076
MPN:
CLS 225 BLACK 100
CLS 225 BLACK 100 Cordial Speaker Cables and Microphone Cables
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Speaker cable, 2-wire, 2.5 mm², unshielded, PVC, black, 650225000
Speaker cable, 2-wire, 2.5 mm², unshielded, PVC, black, 650225000
Order No.: 98F290
Manufacturer: Kabeltronik
per mtr. 3.4748 € *

Speaker cables, 2-pole, type CORDIAL CLS 225.

Round twisted, bright stranded copper wire, highflex version; Stranded wire structure: 140 x 0.15 mm. Specific resistance: 8.0 ohm/km, test voltage (conductor/conductor): 2000 VRMS. Conductor insulation: PVC. Outer diameter: 7.8 mm. Color: dull black. Operating temperature in moving/stationary state: –5.0 to +70 °C /–20 °C to +70 °C. Order multiple:

Type: CLS 225, 2 x 2.5 mm²

Technical specifications
Filter Property Value
Product type speaker cable
Number of cores 2
Cable cross-section 2.5 mm²
Colour black
Outer diameter 7.8 mm
Halogen free No
Marking No
Cable material copper, bright
Core insulation material PVC
Shielding unshielded
Test voltage 2 kV
Temperature range (unmoved) -20 °C to 70 °C
Temperature range (active) -5 °C to 70 °C
Logistics
Property Value
Customs tariff number 85444993
Country of origin DE
Original Packaging Ring with 100 meters
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Replacement