1609146-2 | CORCOM
Connector, straight, black, 1609146-2
Order No.: 39P4669
EAN: 4099889979329
MPN:
1609146-2
PA102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1380 € *
Available in 12 Days: 4,800 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |