1609140-1 | CORCOM
Connector, 4 pole, straight, black, 1609140-1
Order No.: 39P4667
EAN: 4099889979305
MPN:
1609140-1
PA100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3431 € *
Standard delivery time from the manufacturer is: 88 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Orientation | straight | |
| Rated voltage | 150 V | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85480030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |