6609212-6 | CORCOM
Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-6
Order No.: 39P8061
EAN: 4099889821505
MPN:
6609212-6
RJ11-6N3-B
RJ11 Connector, 6609212-6, CORCOM
RJ11 Connector, Signal Line, RJ11-6N3-B M0=F9330
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ11/RJ12/RJ14/RJ25 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480030 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |