6609212-4 | CORCOM

Socket, RJ11/RJ12/RJ14/RJ25, 6 pole, 6P6C, solder connection, through hole, 6609212-4

Order No.: 39P8063
EAN: 4099889821529
MPN:
6609212-4
RJ11-6N-B
6609212-4 CORCOM Modular Connectors
Image may differ

Modular Jack Filters, 6609212-4, TE Connectivity

Filter Type: Signal, Modular Jack Filter Type of Connector: 6-positions Jack, Input Type: RJ11 Connector, Modular Jack Filter Output Type: PCB Mount, Filtered: Yes, Modular Jack Filter Shield Style: None, Number of Modular Jack Filter Contact Loaded: 6, Mount Style: Printed Circuit Board, Operating temperature range: 130 °C

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ11/RJ12/RJ14/RJ25
Pin number 6 pole
Pole image 6P6C
Connection solder connection
Assembly through hole
Logistics
Property Value
Customs tariff number 85480030
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes