1-6609212-6 | CORCOM
Socket, RJ45, 8 pole, 8P8C, solder connection, through hole, 1-6609212-6
Order No.: 39P8067
EAN: 4099889821550
MPN:
1-6609212-6
RJ45-8N4-S
RJ45 connector, 1-6609212-6, CORCOM
RJ45 connector, Filter output termination type: PCB mount, Number of positions: 8, Mount style: printed circuit board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | solder connection | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480030 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |